Low

TEXAS INSTRUMENTS  TPS3106K33DBVT.  SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6

TEXAS INSTRUMENTS TPS3106K33DBVT.
Technical Data Sheet (10.19KB) EN Technical Data Sheet (947.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
2.941V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
400mV
Supply Voltage Max:
3.3V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
130ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000202

Alternatives

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ S$4.07

Buy

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6

TEXAS INSTRUMENTS

1,462 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.66 10+ S$3.29 25+ S$3.04 50+ S$2.95 more…

Buy

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6, FULL REEL

TEXAS INSTRUMENTS

750 in stock

Price for: Each (Supplied on Full Reel)

250+ S$4.74 500+ S$4.10 750+ S$3.21 1000+ S$2.83

Buy

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6

TEXAS INSTRUMENTS

1,462 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.66 10+ S$3.29 25+ S$3.04 50+ S$2.95 more…

Buy

Associated Products