Low

TEXAS INSTRUMENTS  TPS3808G50DBVT.  SUPERVISORY CIRCUIT, 2.4 uA, 6.5V, 6-SOT-23

TEXAS INSTRUMENTS TPS3808G50DBVT.
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
4.65V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.7V
Supply Voltage Max:
6.5V
Reset Type:
Manual
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
300ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00023

Alternatives

SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6

TEXAS INSTRUMENTS

1,179 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.77 10+ S$2.49 25+ S$2.29 50+ S$2.23 more…

Buy

SUPERVISORY CIRCUIT 2.7 uA, 6.5V, SOT23-6, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$3.07

Buy

Associated Products