Low

TEXAS INSTRUMENTS  TPS60403DBVT.  CHARGE PUMP INVERTER, 5-SOT-23

TEXAS INSTRUMENTS TPS60403DBVT.
Technical Data Sheet (10.12KB) EN Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.6V
Input Voltage Max:
5.25V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
60mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-5.25V
Adjustable Output Voltage Max:
-1.6V
Topology:
Boost, Buck, Inverting
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000236

Alternatives

CHARGE PUMP INVERTER, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ S$1.95 500+ S$1.68 1000+ S$1.32 2500+ S$1.16

Buy

IC, CHARGE PUMP INVERTER, 5-SOT-23

TEXAS INSTRUMENTS

Cut Tape
376 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.72 10+ S$1.48 100+ S$1.14 500+ S$1.01 more…

Buy

IC, CHARGE PUMP INVERTER, 5-SOT-23

TEXAS INSTRUMENTS

Cut Tape
376 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.72 10+ S$1.48 100+ S$1.14 500+ S$1.01 more…

Buy

Associated Products