Low

TPS70402PWPG4 - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 2.7 V to 6 V in, 160 mV drop, 1 A out, HTSSOP-24

TPS70402PWPG4 - LDO Voltage Regulator IC, Adjustable, 2 Output, 2.7 V to 6 V in, 160 mV drop, 1 A out, HTSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS70402PWPG4
Order Code:
1234975
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS70402PWPG4 is a dual-output low-dropout (LDO) Voltage Regulator with dual enables and SVS for split-voltage systems. This device is capable of supplying 1 and 2A by regulator 1 and regulator 2 respectively. Quiescent current is typically 185µA at full load. Differentiated features such as accuracy, fast transient response, SVS supervisory circuit, manual reset input and independent enable functions provide a complete system solution. The voltage regulator offers very low-dropout voltage and dual outputs. This device has extremely low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 47µF low ESR capacitors. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading.
  • Dual output voltages for split-supply
  • Quick output capacitor discharge
  • One manual reset inputs
  • Undervoltage lockout
  • Thermal shutdown protection
  • Open drain power good
  • Open drain power-ON reset with 120ms delay
  • Ultra low 185µA typical quiescent current
  • 2µA Input current during standby
  • 78µVRMS Without bypass capacitor low noise
  • 2% Accuracy over load and temperature
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
6V
:
2.7V
:
2 Output
:
Adjustable
:
HTSSOP
:
24Pins
:
1A
:
2A
:
5.5V
:
5.5V
:
160mV
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

377 In stock

50 available for next business day delivery

327 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
S$11.21 ( S$11.99  Inc. GST) S$ 11.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$11.21 (S$11.99)
10 + S$10.28 (S$11.00)
25 + S$8.41 (S$9.00)
100 + S$7.40 (S$7.92)
250 + S$6.49 (S$6.94)
500 + S$6.27 (S$6.71)
1000 + S$5.87 (S$6.28)
2500 + S$5.69 (S$6.09)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.