Low

TPS71718DCKT - 

Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 1.8Vout, 150mAout, SC-70-5

TPS71718DCKT - Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 1.8Vout, 150mAout, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS71718DCKT
Order Code:
1329606
Product Range
1.8V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS71718DCKT is a 1.8V fixed output low-dropout (LDO) low-power Linear Regulator offers very high power-supply rejection (PSRR) while maintaining very low 45µA ground current. The device uses an advanced BiCMOS process and a PMOS pass device to achieve fast start-up, very low noise, excellent transient response and excellent PSRR performance. The device is stable with a 1µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process and temperature variations.
  • 70dB at 1kHz, 67dB at 100kHz and 45dB at 1MHz ultra-high PSRR
  • Excellent load and line transient response
  • 30µVrms Low noise (100Hz to 100kHz)
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Wireless, Communications & Networking, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.5V
:
6.5V
:
1.8V
:
-
:
-
:
150mA
:
170mV
:
SC-70
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
1.8V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

158 In stock

59 available for next business day delivery

99 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
S$1.89 ( S$2.02  Inc. GST) S$ 2.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$1.89 (S$2.02)
10 + S$1.69 (S$1.81)
100 + S$1.32 (S$1.41)