Low

TEXAS INSTRUMENTS  TPS73028DBVT  Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.8Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS TPS73028DBVT
Manufacturer Part No:
TPS73028DBVT
Order Code:
1329610
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
2.8V 200mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000225

Alternatives

Associated Products