Low

TPS77601DG4 - 

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 169mV drop, 1.2V to 5.5V/0.5A out, SOIC-8

TPS77601DG4 - LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 169mV drop, 1.2V to 5.5V/0.5A out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS77601DG4
Order Code:
1235041
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS77601DG4 is a low-dropout Voltage Regulator designed to have a fast transient response and be stable with a 10µF low ESR capacitor. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading. These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO also features a sleep mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to 1µA at TJ = 25°C. The RESET/ output of the device initiate a reset in microcomputer and microprocessor systems in the event of an undervoltage condition. An internal comparator in the device monitors the output voltage of the regulator to detect an undervoltage condition on the regulated output voltage.
  • Fast transient response
  • Thermal shutdown protection
  • Ultralow 85µA typical quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
2.7V
:
10V
:
-
:
1.2V
:
5.5V
:
500mA
:
169mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
250 in stock

Each

1+ S$3.94 (S$4.2158) 10+ S$3.54 (S$3.7878) 100+ S$2.85 (S$3.0495) 500+ S$2.34 (S$2.5038) 1000+ S$1.94 (S$2.0758) More Less

Associated Products

Compare Selected

Related Searches

89 In stock

89 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
S$3.48 ( S$3.72  Inc. GST) S$ 3.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$3.48 (S$3.72)
10 + S$3.19 (S$3.41)
25 + S$2.61 (S$2.79)
50 + S$2.30 (S$2.46)
100 + S$2.01 (S$2.15)
250 + S$1.95 (S$2.09)
500 + S$1.82 (S$1.95)
1000 + S$1.77 (S$1.89)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.