Low

TEXAS INSTRUMENTS  TXS0102DCTT  Voltage Level Translator, 2 Input, 1 mA, 165 ns, 1.65 V to 3.6 V, SSOP-8

TEXAS INSTRUMENTS TXS0102DCTT
Manufacturer Part No:
TXS0102DCTT
Order Code:
2098018
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TXS0102DCTT is a 2-bit Bidirectional Voltage-level Shifter for open-drain and push-pull application. It can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails, with t...
  • No direction-control signal needed
  • Maximum data rates (24Mbps (push pull), 2Mbps (open drain))
  • 1.65 to 3.6V on A port and 2.3 to 5.5V on B port (VCCA <= VCCB)
  • VCC isolation feature - If either VCC input is at GND, both ports are in the high-impedance state
  • No power-supply sequencing required, either VCCA or VCCB can be ramped first
  • IOFF supports partial power-down-mode operation
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

No. of Inputs:
2
Output Current:
1mA
Propagation Delay:
165ns
No. of Pins:
8Pins
Logic Case Style:
SSOP
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Level Translator
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000236

Alternatives

Voltage Level Translator, 2 Input, 1 mA, 165 ns, 1.65 V to 3.6 V, SSOP-8

TEXAS INSTRUMENTS

Reel
750 in stock

Price for: Each (Supplied on Full Reel)

250+ S$0.909 750+ S$0.818 1250+ S$0.777

Buy

Voltage Level Translator, 2 Input, 1 mA, 165 ns, 1.65 V to 3.6 V, SSOP-8

TEXAS INSTRUMENTS

Reel
750 in stock

Price for: Each (Supplied on Full Reel)

250+ S$0.909 750+ S$0.818 1250+ S$0.777

Buy

Associated Products