Low

TEXAS INSTRUMENTS  UC2524ANG4  PWM Controllers, 40V-8V supply, 500 kHz, 5.1V/200mA out, DIP-16

TEXAS INSTRUMENTS UC2524ANG4
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UC2524ANG4 is a regulating Pulse Width Modulation (PWM) has been designed to retain the same highly versatile architecture of the industry standard while offering substantial improvements to many of its limitations. It is pin compatible with non-A models and in most existing applications can be directly interchanged with no effect on power supply performance. Using this, however, frees the designer from many concerns which typically had required additional circuitry to solve. It includes a precise 5V reference trimmed to ±1% accuracy, eliminating the need for potentiometer adjustments; an error amplifier with an input range which includes 5V, eliminating the need for a reference divider; a current sense amplifier useful in either the ground or power supply output lines; and a pair of 60V, 200mA uncommitted transistor switches which greatly enhance output versatility.
  • Precision reference internally trimmed to ±1%
  • High-performance current limit function
  • Under-voltage lockout with hysteretic turn-on
  • Wide common-mode input range for both error and current limit amplifiers
  • PWM latch insures single pulse per period
  • Double pulse suppression logic
  • Guaranteed frequency accuracy
  • Thermal shutdown protection
  • <4mA Start-up supply current
  • 60V Output capability
  • 200ns Shutdown through PWM latch
  • Green product and no Sb/Br

Product Information

Input Voltage:
40V
Output Voltage:
5.1V
Output Current:
200mA
Supply Voltage Min:
8V
Supply Voltage Max:
40V
Controller IC Case Style:
DIP
No. of Pins:
16Pins
Frequency:
500kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

REGULATING PWM, 40V, 16-DIP

TEXAS INSTRUMENTS

260 in stock

Price for: Each

1+ S$3.63 10+ S$3.07 100+ S$2.48 500+ S$2.15 more…

Buy

Associated Products