Low

TEXAS INSTRUMENTS  UC3710TG3  MOSFET Driver IC, Low Side, 4.7V-18V Supply, 6A Out, 30ns Delay, TO-220-5

TEXAS INSTRUMENTS UC3710TG3
Manufacturer Part No:
UC3710TG3
Order Code:
1234801
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UC3710TG3 is a complementary high current MOSFET Driver made with a high-speed Schottky process to interface between low-level control functions and very high-power switching devices-particularly power MOSFETs. This device accepts low-current digital i...
  • Inverting and non-inverting outputs
  • Under-voltage lockout with hysteresis
  • Thermal shutdown protection
  • CMOS input threshold
  • 20ns Rise and fall time into 2.2nF
  • 8ns Rise and fall time into 30nF
  • Green product and no Sb/Br

Product Information

Driver Configuration:
Low Side
Peak Output Current:
6A
Supply Voltage Min:
4.7V
Supply Voltage Max:
18V
Driver Case Style:
TO-220
No. of Pins:
5Pins
Input Delay:
30ns
Output Delay:
30ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235290
Weight (kg):
.003084

Alternatives

UC3710T

MOSFET DRIVER, HIGH CURRENT, TO-220

TEXAS INSTRUMENTS

150 in stock

Price for: Each

1+ S$12.41 10+ S$11.21 25+ S$10.37 50+ S$9.90 more…

Buy