Low

TEXAS INSTRUMENTS  UC3823NG4  PWM Controller, 30V-10V supply, 1 MHz, 5.2V/200mA out, DIP-16

TEXAS INSTRUMENTS UC3823NG4
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UC3823NG4 is a high speed Pulse Width Modulation (PWM) Controller optimized for high frequency switched mode power supply applications. Particular care was given to minimizing propagation delays through the comparators and logic circuitry while maximizing bandwidth and slew rate of the error amplifier. This controller is designed for use in either current-mode or voltage-mode systems with the capability for input voltage feed-forward. Protection circuitry includes a current limit comparator, a TTL compatible shutdown port and a soft start pin which will double as a maximum duty cycle clamp. The logic is fully latched to provide jitter free operation and prohibit multiple pulses at the output. An under-voltage lockout section with 800mV of hysteresis assures low start up current. During under-voltage lockout, the output is high impedance. The current limit reference (pin 11) is a DC input voltage to the current limit comparator.
  • Compatible with voltage or current-mode topologies
  • 50ns Propagation delay to output
  • High current totem pole output (1.5A peak)
  • Wide bandwidth error amplifier
  • Fully latched logic with double pulse suppression
  • Pulse-by-pulse current limiting
  • Under-voltage lockout with hysteresis
  • 1.1mA Low start up current
  • 5.1V ±1% Trimmed bandgap reference
  • Green product and no Sb/Br

Product Information

Input Voltage:
-
Output Voltage:
5.2V
Output Current:
200mA
Supply Voltage Min:
10V
Supply Voltage Max:
30V
Controller IC Case Style:
DIP
No. of Pins:
16Pins
Frequency:
1MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002835

Alternatives

CURRENT/VOLTAGE MODE PWM CONTROLLER 30V 16-DIP

TEXAS INSTRUMENTS

99 in stock

Price for: Each

1+ S$8.12 10+ S$6.90 100+ S$5.97 250+ S$5.61 more…

Buy

Associated Products