Low

TEXAS INSTRUMENTS  UC3844NG4  PWM CONTROLLER CURRENT MODE, PDIP8

TEXAS INSTRUMENTS UC3844NG4
Technical Data Sheet (10.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
25V
Output Voltage:
5V
Output Current:
200mA
Supply Voltage Min:
12V
Supply Voltage Max:
25V
Controller IC Case Style:
DIP
No. of Pins:
8Pins
Frequency:
450kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Associated Products