Low

TEXAS INSTRUMENTS  UCC3802DG4  PWM Controller Current Mode, 10V-0V supply, 1 MHz, 5V/1A out, SOIC-8

TEXAS INSTRUMENTS UCC3802DG4
Manufacturer Part No:
UCC3802DG4
Order Code:
1234682
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UCC3802DG4 is a low-power BiCMOS current-mode Pulse Width Modulation (PWM) Controller contains all of the control and drive components required for off-line and DC to DC fixed frequency current-mode switching power supplies with minimal parts count. It...
  • Internal soft start
  • Internal fault soft start
  • Internal leading-edge blanking of the current sense signal
  • 70ns Typical response from current-sense to gate-drive output
  • 1.5% Tolerance voltage reference
  • Green product and no Sb/Br

Product Information

Input Voltage:
-
Output Voltage:
5V
Output Current:
1A
Supply Voltage Min:
0V
Supply Voltage Max:
10V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Frequency:
1MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001361

Alternatives

CURRENT MODE PWM, 10V, 8-SOIC

TEXAS INSTRUMENTS

88 in stock

Price for: Each

1+ S$5.20 10+ S$4.68 25+ S$4.35 50+ S$4.13 more…

Buy

Associated Products