Low

TRACOPOWER  TDR 2-1222WI  Isolated Board Mount DC/DC Converter, Regulated, Through Hole, 2W, 12V, 83mA, -12V, 83mA

TRACOPOWER TDR 2-1222WI
TRACOPOWER TDR 2-1222WI
Technical Data Sheet (308.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TRACOPOWER TDR 2-1222WI
TRACOPOWER TDR 2-1222WI

Product Overview

The TDR 2WI series compact 2W DC/DC Converter with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C without power derating, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
  • Fully regulated outputs
  • No minimum load required
  • Fully RoHS compliant
  • 30mVpk-pk Low ripple and noise

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
18V
Output Power Max:
2W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
83mA
Output Current - Output 2:
83mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
12.8mm
Height:
8.7mm
Depth:
18.9mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TDR 2WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.045