Low

TRACOPOWER  TDR 2-2422WI  Isolated Board Mount DC/DC Converter, Regulated, Through Hole, 2W, 12V, 83mA, -12V, 83mA

TRACOPOWER TDR 2-2422WI
TRACOPOWER TDR 2-2422WI
Manufacturer Part No:
TDR 2-2422WI
Order Code:
1869086
Product Range
TDR 2WI Series
Technical Datasheet:
See all Technical Docs
TRACOPOWER TDR 2-2422WI
TRACOPOWER TDR 2-2422WI

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
2W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
83mA
Output Current - Output 2:
83mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
12.8mm
Height:
8.7mm
Depth:
18.9mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TDR 2WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.045