Low

TRACOPOWER  TEP 100-4813.  DC/DC Converter, Metal Case, Fixed, Adjustable, 1 Output, 36 V, 75 V, 100 W, 15 V

TRACOPOWER TEP 100-4813.
TRACOPOWER TEP 100-4813.
Manufacturer Part No:
TEP 100-4813.
Order Code:
1869122
Product Range
TEP 100 Series
Technical Datasheet:
See all Technical Docs
TRACOPOWER TEP 100-4813.
TRACOPOWER TEP 100-4813.

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
36V
Input Voltage DC Max:
75V
Output Power Max:
100W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-
Output Current - Output 1:
6.7A
Output Current - Output 2:
-
DC / DC Converter Mounting:
-
Approvals & Standards:
UL
Product Range:
TEP 100 Series
Output Voltage - Output 3:
-
Output Current - Output 3:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.097

Associated Products