Low

TRACOPOWER  TXH 360-148  AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 1 Outputs, 90 V, 264 V, 360 W, 48 V

TRACOPOWER TXH 360-148
Manufacturer Part No:
TXH 360-148
Order Code:
1869162
Product Range
TXH Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
360W
Output Voltage - Output 1:
48V
Output Voltage - Output 2:
-
Output Current - Output 1:
7.5A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
TXH Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.75

Associated Products