Low

UNBRANDED  JK-2080  KEYBOARD, SLIM METAL USB MINI

UNBRANDED JK-2080
Technical Data Sheet (55.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Comfortable, silent touch keys
  • Dust and splash-proof design
  • Slim profile with robust metal base
  • USB interface
  • Supports 98/Win XP/Vista/7/8
  • Dimensions (HxWxD): 15x288x138mm

Product Information

Connection Method:
Wired
Computer Connector:
USB
Keyboard Size:
Mini
Keyboard Colour:
Black, White
Product Range:
-
Colour:
Silver and Black
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Keyboard and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84716060
Weight (kg):
.34

Alternatives

KEYBOARD, MINI SLIM, BLACK, UK

A4 TECH

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$23.76

Buy

KEYBOARD, K120 BUSINESS, LOGITECH UK

LOGITECH

44 in stock

Price for: Each

1+ S$27.67 5+ S$26.33

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.