Low

UNBRANDED  KCB1-2  LOCKING BAR, FACEPLATE, 1/2 PORT

UNBRANDED KCB1-2
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
KCB1-2
Order Code:
1848132
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Avoids accidental disconnection
  • Holds patch leads in place
  • Simple to install, just uses the faceplate screws

Product Information

Connector Type:
-
Product Range:
-
Gender:
-
No. of Contacts:
-
No. of Positions:
-
No. of Ports:
-
LAN Category:
-
Contact Termination Type:
-
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73182900
Weight (kg):
.0016

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.