Low

UNITED AUTOMATION  CM-FC36(M/MV)  HMI MODULE FOR 121-3102

UNITED AUTOMATION CM-FC36(M/MV)
Technical Data Sheet (58.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

On State Current Max:
-
Supply Voltage Min:
-
Supply Voltage Max:
5V
Isolation Voltage:
-
Supply Frequency:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
For Use With:
FC36M Microprocessor-based three phase Firing Circuit
Supply Current:
40 mA
IP / NEMA Rating:
IP65
Product Range:
-
Supply Voltage:
5
External Length / Height:
174 mm
Approval Bodies:
CE
SVHC:
No SVHC (20-Jun-2016)
External Depth:
50

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85415000
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.