Low

UNITED CHEMI-CON  APXC6R3ARA101ME60G  CAPACITOR POLYESTER ALUMINUM ELECTROLYTIC 100UF 20%, 6.3V

UNITED CHEMI-CON APXC6R3ARA101ME60G
Manufacturer Part No:
APXC6R3ARA101ME60G
Order Code:
1698585
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
6.3V
Product Range:
PXC Series
AE Capacitor Case:
Radial Can - SMD
ESR:
0.035ohm
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.002461

Similar Products