Low

UNITED CHEMI-CON  EKMG630ELL470MF11D  ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63V, 20%, RADIAL

UNITED CHEMI-CON EKMG630ELL470MF11D
Technical Data Sheet (91.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
63V
Product Range:
KMG Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000681

Alternatives

CAPACITOR ALUM ELECT 47UF, 63V, RADIAL

MULTICOMP

1,991 in stock

Price for: Each

1+ S$0.093 25+ S$0.076 50+ S$0.067 100+ S$0.059 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, RADIAL

NICHICON

7,441 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.446 10+ S$0.208 100+ S$0.139 500+ S$0.122 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, RADIAL, FULL REEL

NICHICON

6,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.428 4000+ S$0.277 6000+ S$0.168 10000+ S$0.133

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, RADIAL

NICHICON

605 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.768 10+ S$0.436 100+ S$0.295 500+ S$0.268 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 63V, 20%, RADIAL

NICHICON

1,908 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.476 10+ S$0.228 100+ S$0.152 500+ S$0.134 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63V, 20%, RADIAL

ILLINOIS CAPACITOR

681 in stock

Price for: Each

1+ S$0.552 25+ S$0.358 50+ S$0.217 100+ S$0.172 more…

Buy

Electrolytic Capacitor, Miniature, 47 µF, 63 V, PX Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

3,832 in stock

Price for: Each

1+ S$0.469 10+ S$0.332 25+ S$0.272 50+ S$0.232 more…

Buy

Electrolytic Capacitor, Miniature, 47 µF, 63 V, 038 RSU Series, ± 20%, Radial Leaded, 6.3 mm

VISHAY

7,833 in stock

Price for: Each

1+ S$0.548 10+ S$0.364 50+ S$0.221 100+ S$0.179 more…

Buy

Electrolytic Capacitor, 47 µF, 63 V, MCGPR Series, ± 20%, Radial Leaded, 8 mm

MULTICOMP

3,638 in stock

Price for: Each

10+ S$0.176 50+ S$0.154 100+ S$0.143 500+ S$0.122 more…

Buy

Electrolytic Capacitor, 47 µF, 63 V, ESK Series, ± 20%, Radial Leaded, 6 mm

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10000+ S$0.176

Buy