Low

UNITED CHEMI-CON  EMVA100ADA330MD55G  CAPACITOR ALUM ELEC 33UF 10V 20%, SMD

UNITED CHEMI-CON EMVA100ADA330MD55G
Manufacturer Part No:
EMVA100ADA330MD55G
Order Code:
1698356
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
33µF
Voltage Rating:
10V
ESR:
-
Product Range:
MVA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
30mA
Diameter:
4mm
Height:
5.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000273

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,669 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.457 10+ S$0.296 50+ S$0.18 100+ S$0.142 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, TZV Series

RUBYCON

Cut Tape
542 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.723 10+ S$0.468 25+ S$0.284 50+ S$0.225 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 10V, 20%, SMD

NICHICON

1,355 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.858 10+ S$0.486 100+ S$0.329 500+ S$0.298 more…

Buy