Low

UNITED CHEMI-CON  EMVA100ADA470ME55G  ALUMINUM ELECTROLYTIC CAPACITOR 47UF 10V 20%, SMD

UNITED CHEMI-CON EMVA100ADA470ME55G
Manufacturer Part No:
EMVA100ADA470ME55G
Order Code:
1698359
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
47µF
Voltage Rating:
10V
ESR:
-
Product Range:
MVA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
44mA
Diameter:
5mm
Height:
5.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000423

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 10 V, EDK Series

KEMET

Cut Tape
7,920 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.301 10+ S$0.195 50+ S$0.119 100+ S$0.094 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 10 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,364 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.527 10+ S$0.341 50+ S$0.207 100+ S$0.164 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 10 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,839 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.626 50+ S$0.406 100+ S$0.246 500+ S$0.195 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 10V, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.474 2000+ S$0.307 5000+ S$0.186 10000+ S$0.148

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 10V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.414 2000+ S$0.268 5000+ S$0.163 10000+ S$0.129

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 10 V, WCAP-ASLI Series

WURTH ELEKTRONIK

Cut Tape
34 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.714 50+ S$0.463 100+ S$0.281 250+ S$0.223 more…

Buy

Associated Products