Low

UNITED CHEMI-CON  EMVA160ADA681MJA0G  ALUMINUM ELECTROLYTIC CAPACITOR 680UF 16V 20%, SMD

UNITED CHEMI-CON EMVA160ADA681MJA0G
Technical Data Sheet (68.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
680µF
Voltage Rating:
16V
ESR:
-
Product Range:
MVA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
380mA
Diameter:
10mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.001979

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 680UF 16V 20%, SMD

NICHICON

76 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.02 10+ S$0.574 100+ S$0.387 500+ S$0.287 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 680 µF, 16 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
232 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.99 10+ S$0.802 50+ S$0.622 100+ S$0.553 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 680 µF, 16 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
377 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.40 10+ S$0.875 100+ S$0.584 500+ S$0.426 more…

Buy

Associated Products