Low

UNITED CHEMI-CON  EMVA500ADA4R7MD55G  ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF 50V 20%, SMD

UNITED CHEMI-CON EMVA500ADA4R7MD55G
Technical Data Sheet (68.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
4.7µF
Voltage Rating:
50V
ESR:
-
Product Range:
MVA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
18mA
Diameter:
4mm
Height:
5.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000227

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 50V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

2,900 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.501 10+ S$0.245 100+ S$0.21 500+ S$0.157 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
243 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.595 10+ S$0.293 100+ S$0.252 500+ S$0.188 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF 50V 20%, SMD

NICHICON

335 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.705 10+ S$0.378 100+ S$0.227 1000+ S$0.169 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,221 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.751 50+ S$0.487 100+ S$0.295 500+ S$0.234

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
43 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.457 10+ S$0.296 50+ S$0.18 100+ S$0.142 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
539 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.457 10+ S$0.296 50+ S$0.18 100+ S$0.142 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, TZV Series

RUBYCON

Cut Tape
221 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.751 10+ S$0.66 25+ S$0.472 50+ S$0.401 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,873 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.659 100+ S$0.427 1000+ S$0.259 3000+ S$0.206

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,094 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.527 100+ S$0.341 1000+ S$0.207 3000+ S$0.164

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, EDK Series

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10000+ S$0.267

Buy

Associated Products