Low

UNITED CHEMI-CON  EMVA6R3ADA331MF80G  ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 6.3V, 20%, SMD

UNITED CHEMI-CON EMVA6R3ADA331MF80G
Technical Data Sheet (68.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
6.3V
ESR:
-
Product Range:
MVA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
135mA
Diameter:
6.3mm
Height:
7.7mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000726

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

1,666 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.783 10+ S$0.442 100+ S$0.298 500+ S$0.271 more…

Buy

CAPACITOR ALUM ELEC 330UF, 6.3V, 20%, SMD

NICHICON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.845 10+ S$0.449 100+ S$0.295 500+ S$0.283 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, TZV Series

RUBYCON

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.954 10+ S$0.917 25+ S$0.65 50+ S$0.548 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
464 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.935 10+ S$0.605 50+ S$0.367 100+ S$0.291 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
427 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.935 10+ S$0.605 50+ S$0.367 100+ S$0.291 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.733 5000+ S$0.475 10000+ S$0.288 25000+ S$0.229

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

900 in stock

Price for: Each (Supplied on Full Reel)

900+ S$0.611 1800+ S$0.396 3600+ S$0.24 5400+ S$0.19 more…

Buy

Associated Products