Low

UNITED CHEMI-CON  EMVE350ADA4R7MD55G  ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF 35V 20%, SMD

UNITED CHEMI-CON EMVE350ADA4R7MD55G
Manufacturer Part No:
EMVE350ADA4R7MD55G
Order Code:
1698474
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
4.7µF
Voltage Rating:
35V
ESR:
-
Product Range:
MVE Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Ripple Current AC:
16mA
Diameter:
4mm
Height:
5.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000336

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 35 V, 8 ohm, 153 CLV Series

VISHAY

Cut Tape
1,708 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.15 10+ S$0.76 50+ S$0.462 100+ S$0.373 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 35 V, EDK Series

KEMET

Cut Tape
7,549 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.437 10+ S$0.238 100+ S$0.143 500+ S$0.126 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 35 V, TZV Series

RUBYCON

Cut Tape
1,375 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.751 10+ S$0.652 25+ S$0.466 50+ S$0.396 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 35 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,383 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.486 10+ S$0.225 100+ S$0.151 500+ S$0.133 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 35 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
679 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.457 100+ S$0.296 1000+ S$0.18 3000+ S$0.142

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 35 V, MCESL Series

MULTICOMP

Cut Tape
200 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.169 50+ S$0.146 100+ S$0.124 500+ S$0.104 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 20%, 35V, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.365 4000+ S$0.236 10000+ S$0.144 20000+ S$0.114

Buy

Associated Products