Low

UNITED CHEMI-CON  EMVE500ADA221MJA0G  ALUMINUM ELECTROLYTIC CAPACITOR 220UF 50V 20%, SMD

UNITED CHEMI-CON EMVE500ADA221MJA0G
Technical Data Sheet (65.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
50V
ESR:
-
Product Range:
MVE Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Ripple Current AC:
375mA
Diameter:
10mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001986

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 50V 20%, SMD

NICHICON

1,962 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.90 10+ S$1.29 100+ S$0.845 500+ S$0.609 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, CW Series

NICHICON

Cut Tape
281 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$1.02 50+ S$0.819

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V

MULTICOMP

No Longer Stocked

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, EDK Series

KEMET

Cut Tape
6,134 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.37 10+ S$0.85 100+ S$0.567 500+ S$0.415 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, WT Series

NICHICON

Cut Tape
840 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.04 10+ S$0.589 100+ S$0.398 500+ S$0.295 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
381 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.50 10+ S$1.26 25+ S$1.04 50+ S$0.903 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
271 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.826 10+ S$0.669 50+ S$0.519 100+ S$0.461 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, TZV Series

RUBYCON

Cut Tape
29 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.36 10+ S$1.16 25+ S$0.961 50+ S$0.851 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, UD Series

NICHICON

Cut Tape
2,283 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.57 10+ S$0.974 100+ S$0.475 500+ S$0.475 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

3,294 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.43 10+ S$0.905 100+ S$0.705 500+ S$0.603 more…

Buy

Associated Products