Low

UNITED CHEMI-CON  EMVH500ADA330MHA0G  CAPACITOR ALUM ELEC 33UF 50V 20%, SMD

UNITED CHEMI-CON EMVH500ADA330MHA0G
Technical Data Sheet (103.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
33µF
Voltage Rating:
50V
ESR:
0.7ohm
Product Range:
MVH Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 135°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
160mA
Diameter:
8mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.001564

Alternatives