Low

UNITED CHEMI-CON  EMVH630ADA100MH63G  CAPACITOR ALUM ELEC 10UF 63V 20%, SMD

UNITED CHEMI-CON EMVH630ADA100MH63G
Technical Data Sheet (103.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
10µF
Voltage Rating:
63V
ESR:
2ohm
Product Range:
MVH Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 135°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
60mA
Diameter:
8mm
Height:
6.3mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000753

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 63 V, 2.2 ohm, TG Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,202 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$1.05 50+ S$0.851 100+ S$0.659

Buy

Associated Products