Low

UNITED CHEMI-CON  EMVY160ADA471MHA0G  ALUMINUM ELECTROLYTIC CAPACITOR 470UF 16V 20%, SMD

UNITED CHEMI-CON EMVY160ADA471MHA0G
Technical Data Sheet (87.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
470µF
Voltage Rating:
16V
ESR:
0.3ohm
Product Range:
MVY Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
450mA
Diameter:
8mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001385

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

119 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.924 10+ S$0.493 100+ S$0.365 500+ S$0.318 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 16 V, TZV Series

RUBYCON

Cut Tape
374 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.02 10+ S$0.864 25+ S$0.721 50+ S$0.639 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 470UF 16V 20%, SMD

NICHICON

550 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.10 10+ S$0.92 100+ S$0.276 500+ S$0.276 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 16 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ S$0.979 50+ S$0.793 100+ S$0.614 500+ S$0.546

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 16 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
180 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$1.13 50+ S$0.909 100+ S$0.705 500+ S$0.627

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 16 V, TLV Series

RUBYCON

Cut Tape
613 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.36 10+ S$1.15 25+ S$0.958 50+ S$0.849 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 16 V, WT Series

NICHICON

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.861 10+ S$0.462 100+ S$0.245 500+ S$0.245 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 16 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.826 10+ S$0.669 50+ S$0.519 100+ S$0.461 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 16 V, UD Series

NICHICON

Cut Tape
24 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.29 10+ S$0.733 100+ S$0.495 500+ S$0.367 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 16 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
500 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.05 10+ S$0.564 100+ S$0.418 500+ S$0.363 more…

Buy

Associated Products