Low

UNITED CHEMI-CON  EMVY350ADA330MF55G  CAPACITOR ALUM ELEC 33UF 35V 20%, SMD

UNITED CHEMI-CON EMVY350ADA330MF55G
Technical Data Sheet (87.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
33µF
Voltage Rating:
35V
ESR:
1ohm
Product Range:
MVY Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
140mA
Diameter:
6.3mm
Height:
5.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000824

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
704 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.845 10+ S$0.479 100+ S$0.324 500+ S$0.294 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.2603 5000+ S$0.2323 10000+ S$0.2183

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
735 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.08 10+ S$0.616 100+ S$0.416 500+ S$0.377 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,146 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.753 10+ S$0.43 100+ S$0.291 500+ S$0.263 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 33 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
23,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.163 5000+ S$0.156 10000+ S$0.15

Buy