Low

UNITED CHEMI-CON  EMVY500ADA101MHA0G  ALUMINUM ELECTROLYTIC CAPACITOR 100UF 50V 20%, SMD

UNITED CHEMI-CON EMVY500ADA101MHA0G
Technical Data Sheet (87.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Automotive Qualification Standard:
-
Capacitance:
100 µF
Diameter:
8 mm
ESR:
0.6 ohm
Height:
10 mm
Lifetime @ Temperature:
2000 hours @ 125°C
MSL:
-
Operating Temperature Max:
105 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
MVY Series
Ripple Current AC:
300 mA
SVHC:
To Be Advised
Voltage Rating:
50 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00136

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, CW Series

NICHICON

Cut Tape
1,580 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.671 50+ S$0.544 100+ S$0.422 500+ S$0.375 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

3,969 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.979 50+ S$0.793 100+ S$0.614 500+ S$0.546

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
282 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.661 10+ S$0.535 50+ S$0.415 100+ S$0.369 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.855 10+ S$0.693 50+ S$0.537 100+ S$0.477 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, UD Series

NICHICON

Cut Tape
3,580 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.30 10+ S$0.747 100+ S$0.374 500+ S$0.374 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,672 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.899 100+ S$0.728 1000+ S$0.565 2000+ S$0.502

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
21,000 in stock

Price for: Each (Supplied on Full Reel)

500+ S$0.348 2500+ S$0.337 5000+ S$0.332

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, TZV Series

RUBYCON

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$1.33 10+ S$1.12 25+ S$0.934 50+ S$0.828 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
13,814 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.30 10+ S$0.839 100+ S$0.442 500+ S$0.442 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, 150 CRZ Series

VISHAY

Cut Tape
247 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.23 10+ S$1.88 50+ S$1.55 100+ S$1.37 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 105°C
  • Lifetime @ Temperature: 2000 hours @ 125°C
  • Voltage Rating: 50V
  • AE Capacitor Case: Radial Can - SMD
  • Product Range: MVY Series
  • Diameter: 8mm
  • Automotive Qualification Standard: -
  • ESR: 0.6ohm
  • Capacitance: 100µF
  • Packaging: Cut Tape
  • Ripple Current AC: 300mA
  • Height: 10mm