Low

UNITED CHEMI-CON  EMVY500ADA220MF55G  ALUMINUM ELECTROLYTIC CAPACITOR 22UF 50V 20%, SMD

UNITED CHEMI-CON EMVY500ADA220MF55G
Technical Data Sheet (87.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
22µF
Voltage Rating:
50V
ESR:
2ohm
Product Range:
MVY Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
70mA
Diameter:
6.3mm
Height:
5.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000509

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V

MULTICOMP

Cut Tape
No Longer Stocked

ALUMINUM ELECTROLYTIC CAPACITOR 22UF 50V 20%, SMD

NICHICON

540 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.614 10+ S$0.327 100+ S$0.215 500+ S$0.197 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
158 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.891 10+ S$0.507 100+ S$0.341 500+ S$0.311 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Reel
7,972 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.2603 5000+ S$0.2323 10000+ S$0.2183

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,988 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.06 10+ S$0.681 50+ S$0.414 100+ S$0.328 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,637 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$1.21 100+ S$0.674 1000+ S$0.44 3000+ S$0.349

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
14,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.1798 5000+ S$0.1598 10000+ S$0.1498

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,638 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.753 10+ S$0.43 100+ S$0.291 500+ S$0.263 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 50 V, TZV Series

RUBYCON

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.907 10+ S$0.862 25+ S$0.611 50+ S$0.514 more…

Buy