Low

UNITED CHEMI-CON  EMVY500ADA2R2MD55G  ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF 50V 20%, SMD

UNITED CHEMI-CON EMVY500ADA2R2MD55G
Technical Data Sheet (87.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
2.2µF
Voltage Rating:
50V
ESR:
5ohm
Product Range:
MVY Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
30mA
Diameter:
4mm
Height:
5.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000257

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,835 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.619 50+ S$0.401 100+ S$0.243 500+ S$0.193 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

1,976 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.507 10+ S$0.266 100+ S$0.175 500+ S$0.16 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF 50V 20%, SMD

NICHICON

5 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.584 10+ S$0.311 100+ S$0.205 500+ S$0.186 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,125 in stock

Price for: Each (Supplied on Cut Tape)

25+ S$0.645

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, EDK Series

KEMET

Cut Tape
4,502 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.438 10+ S$0.369 50+ S$0.208 100+ S$0.185 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, WX Series

NICHICON

Cut Tape
387 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.323 50+ S$0.21 100+ S$0.127 500+ S$0.101 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,069 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.574 100+ S$0.372 1000+ S$0.226 3000+ S$0.179

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, HB Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,709 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.565 100+ S$0.366 1000+ S$0.222 3000+ S$0.176

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
293 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.457 100+ S$0.296 1000+ S$0.18

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 2.2 µF, 50 V, EXV Series

KEMET

Cut Tape
7,601 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.394 10+ S$0.256 50+ S$0.155 100+ S$0.123 more…

Buy

Associated Products