Low

UNITED CHEMI-CON  EMZA160ADA331MHA0G  ALUMINUM ELECTROLYTIC CAPACITOR 330UF 16V 20%, SMD

UNITED CHEMI-CON EMZA160ADA331MHA0G
Technical Data Sheet (66.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
16V
ESR:
0.16ohm
Product Range:
MZA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
600mA
Diameter:
8mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.006189

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 330UF 16V 20%, SMD

NICHICON

1,936 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.845 10+ S$0.444 100+ S$0.292 500+ S$0.235 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 330UF 16V 20%, SMD

NICHICON

884 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.42 10+ S$0.878 100+ S$0.585 500+ S$0.427 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
569 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.661 10+ S$0.535 50+ S$0.415 100+ S$0.369 more…

Buy

CAPACITOR ALUM ELEC, 330UF, 16V, 20%, SM

NICHICON

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$1.71 10+ S$1.15 100+ S$0.757 500+ S$0.544 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, TZV Series

RUBYCON

Cut Tape
192 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.35 10+ S$1.14 25+ S$0.95 50+ S$0.842 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
470 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.60 10+ S$0.992 100+ S$0.662 500+ S$0.484 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
151 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.59 10+ S$1.07 100+ S$0.70 500+ S$0.504 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ S$0.332 2500+ S$0.319 5000+ S$0.317

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
251 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.43 10+ S$0.891 100+ S$0.593 500+ S$0.433 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ S$0.376 2500+ S$0.352 5000+ S$0.343

Buy