Low

UNITED CHEMI-CON  EMZA250ADA331MHA0G  ALUMINUM ELECTROLYTIC CAPACITOR 330UF 25V 20%, SMD

UNITED CHEMI-CON EMZA250ADA331MHA0G

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
25V
ESR:
0.16ohm
Product Range:
MZA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
600mA
Diameter:
8mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.001512

Alternatives

UUD1E331MNL1GS

ALUMINUM ELECTROLYTIC CAPACITOR 330UF 25V 20%, SMD

NICHICON

1,076 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.32 10+ S$0.748 100+ S$0.374 500+ S$0.374 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

1,324 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.936 10+ S$0.758 50+ S$0.588 100+ S$0.522 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, TZV Series

RUBYCON

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$1.35 10+ S$1.14 25+ S$0.95 50+ S$0.842 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, TLV Series

RUBYCON

Cut Tape
48 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.38 10+ S$1.16 25+ S$1.05

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
5,500 in stock

Price for: Each (Supplied on Full Reel)

500+ S$0.332 2500+ S$0.319 5000+ S$0.317

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,441 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.10 10+ S$0.651 100+ S$0.559 500+ S$0.443 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

419 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.26 10+ S$0.745 100+ S$0.639 500+ S$0.506 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Reel
5,500 in stock

Price for: Each (Supplied on Full Reel)

500+ S$0.396 2500+ S$0.367 5000+ S$0.359

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
720 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.778 10+ S$0.63 50+ S$0.488 100+ S$0.434 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
217 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.206

Buy