Low

UNITED CHEMI-CON  EMZA350ADA100MD61G  ALUMINUM ELECTROLYTIC CAPACITOR 10UF 35V 20%, SMD

UNITED CHEMI-CON EMZA350ADA100MD61G
Technical Data Sheet (5.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
10µF
Voltage Rating:
35V
ESR:
1.35ohm
Product Range:
MZA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
90mA
Diameter:
4mm
Height:
5.8mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000252

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 35V 20%, SMD

NICHICON

2,875 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.658 10+ S$0.351 100+ S$0.212 1000+ S$0.157 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 35V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

781 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.485 10+ S$0.218 100+ S$0.151 500+ S$0.13 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 35 V, TZV Series

RUBYCON

Cut Tape
1,677 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.72 10+ S$0.634 25+ S$0.452 50+ S$0.384 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 35V, 20%, SMD

NICHICON

1,364 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.124

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 35 V, HB Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,709 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.659 100+ S$0.427 1000+ S$0.259 3000+ S$0.206

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 35 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
323 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.548 10+ S$0.249 100+ S$0.173 500+ S$0.151 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 35 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,679 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.485 10+ S$0.234 100+ S$0.201 500+ S$0.151 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 35 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,936 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.457 10+ S$0.296 50+ S$0.18 100+ S$0.142 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 35 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
16,850 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.527 100+ S$0.341 1000+ S$0.207 3000+ S$0.164

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
657 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.626 10+ S$0.306 100+ S$0.262 500+ S$0.196 more…

Buy