Low

UNITED CHEMI-CON  EMZA350ADA221MHA0G  ALUMINUM ELECTROLYTIC CAPACITOR 220UF 35V 20%, SMD

UNITED CHEMI-CON EMZA350ADA221MHA0G
Technical Data Sheet (66.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Automotive Qualification Standard:
-
Capacitance:
220 µF
Diameter:
8 mm
ESR:
0.16 ohm
Height:
10 mm
Lifetime @ Temperature:
2000 hours @ 125°C
MSL:
-
Operating Temperature Max:
105 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
MZA Series
Ripple Current AC:
600 mA
SVHC:
To Be Advised
Voltage Rating:
35 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00045

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 35V 20%, SMD, FULL REEL

NICHICON

4,500 in stock

Price for: Each (Supplied on Full Reel)

500+ S$0.893 1000+ S$0.579 1500+ S$0.351 2500+ S$0.278

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 35V 20%, SMD

NICHICON

865 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.861 10+ S$0.454 100+ S$0.241 500+ S$0.241 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 35V 20%, SMD

NICHICON

410 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.32 10+ S$0.748 100+ S$0.374 500+ S$0.374 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 35V 20%, SMD, FULL REEL

NICHICON

2,500 in stock

Price for: Each (Supplied on Full Reel)

500+ S$0.736 1000+ S$0.596 1500+ S$0.462 2500+ S$0.411

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

563 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.13 10+ S$0.687 100+ S$0.318 500+ S$0.318 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
87 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.855 10+ S$0.693 50+ S$0.537 100+ S$0.477 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, TZV Series

RUBYCON

Cut Tape
52 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.36 10+ S$1.15 25+ S$0.958 50+ S$0.849 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
349 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.661 10+ S$0.535 50+ S$0.415 100+ S$0.369 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

1,897 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.23 10+ S$0.726 100+ S$0.623 500+ S$0.493 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

1,484 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.05 10+ S$0.564 100+ S$0.418 500+ S$0.363 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 105°C
  • Lifetime @ Temperature: 2000 hours @ 125°C
  • Voltage Rating: 35V
  • AE Capacitor Case: Radial Can - SMD
  • Product Range: MZA Series
  • Diameter: 8mm
  • Automotive Qualification Standard: -
  • ESR: 0.16ohm
  • Capacitance: 220µF
  • Packaging: Cut Tape
  • Ripple Current AC: 600mA
  • Height: 10mm