Low

UNITED CHEMI-CON  EMZA500ADA100ME61G  ALUMINUM ELECTROLYTIC CAPACITOR 10UF 50V 20%, SMD

UNITED CHEMI-CON EMZA500ADA100ME61G
Technical Data Sheet (66.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Automotive Qualification Standard:
-
Capacitance:
10 µF
Diameter:
5 mm
ESR:
1.52 ohm
Height:
5.8 mm
Lifetime @ Temperature:
2000 hours @ 125°C
MSL:
-
Operating Temperature Max:
105 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
MZA Series
Ripple Current AC:
85 mA
SVHC:
To Be Advised
Voltage Rating:
50 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000418

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, TZV Series

RUBYCON

Cut Tape
1,149 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.814 10+ S$0.718 25+ S$0.513 50+ S$0.436 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 50V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

873 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.454 10+ S$0.223 100+ S$0.191 500+ S$0.144 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,007 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.527 10+ S$0.341 50+ S$0.207 100+ S$0.164 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, UD Series

NICHICON

Cut Tape
1,279 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.658 10+ S$0.346 100+ S$0.209 1000+ S$0.155 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,157 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.783 10+ S$0.475 100+ S$0.298 1000+ S$0.188 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, 2.3 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,674 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.751 10+ S$0.365 100+ S$0.313 500+ S$0.235 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, 0.88 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,436 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.705 10+ S$0.382 100+ S$0.284 500+ S$0.248 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.163 5000+ S$0.145 10000+ S$0.141

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
46,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.154 5000+ S$0.139 10000+ S$0.134

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, 0.88 ohm, FT Series

PANASONIC ELECTRONIC COMPONENTS

Reel
7,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.198 5000+ S$0.176 10000+ S$0.154

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 105°C
  • Lifetime @ Temperature: 2000 hours @ 125°C
  • Voltage Rating: 50V
  • AE Capacitor Case: Radial Can - SMD
  • Product Range: MZA Series
  • Diameter: 5mm
  • Automotive Qualification Standard: -
  • ESR: 1.52ohm
  • Capacitance: 10µF
  • Packaging: Cut Tape
  • Ripple Current AC: 85mA
  • Height: 5.8mm