Low

UNITED CHEMI-CON  EMZA500ADA100MF61G  ALUMINUM ELECTROLYTIC CAPACITOR 10UF 50V 20%, SMD

UNITED CHEMI-CON EMZA500ADA100MF61G
Technical Data Sheet (5.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
10µF
Voltage Rating:
50V
ESR:
0.88ohm
Product Range:
MZA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
165mA
Diameter:
6.3mm
Height:
5.8mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00079

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 50V 20%, SMD, FULL REEL

NICHICON

7,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.537 2000+ S$0.348 3000+ S$0.211 5000+ S$0.167

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 50V 20%, SMD

NICHICON

703 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.768 10+ S$0.407 100+ S$0.269 500+ S$0.245 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 50V 20%, SMD

NICHICON

3,490 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.507 10+ S$0.238 100+ S$0.159 500+ S$0.14 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 50V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

400 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.737 10+ S$0.39 100+ S$0.257 500+ S$0.234 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 10UF 50V 20%, SMD

NICHICON

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.794 2000+ S$0.514 3000+ S$0.312 5000+ S$0.247

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
815 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.824 100+ S$0.534

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
42,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.154 5000+ S$0.139 10000+ S$0.134

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
12,262 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.737 10+ S$0.389 100+ S$0.255 500+ S$0.232 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, EXV Series

KEMET

Cut Tape
9,730 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.545 10+ S$0.353 50+ S$0.214 100+ S$0.17 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 50 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,037 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.859 50+ S$0.557

Buy

Associated Products