Low

UNITED CHEMI-CON  EMZA500ADA4R7MD61G  ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF 50V 20%, SMD

UNITED CHEMI-CON EMZA500ADA4R7MD61G
Manufacturer Part No:
EMZA500ADA4R7MD61G
Order Code:
1698736
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
4.7µF
Voltage Rating:
50V
ESR:
2.9ohm
Product Range:
MZA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
60mA
Diameter:
4mm
Height:
5.8mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00025

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, EDK Series

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10000+ S$0.267

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
883 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.457 10+ S$0.296 50+ S$0.18 100+ S$0.142 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
959 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.457 10+ S$0.296 50+ S$0.18 100+ S$0.142 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, TZV Series

RUBYCON

Cut Tape
216 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.751 10+ S$0.66 25+ S$0.472 50+ S$0.401 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Reel
50,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.1262 6000+ S$0.1202 10000+ S$0.1142

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 50 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
6,965 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.647 10+ S$0.343 100+ S$0.227 500+ S$0.206 more…

Buy