Low

UNITED CHEMI-CON  EMZA6R3ADA470MD61G  ALUMINUM ELECTROLYTIC CAPACITOR 47UF 6.3V 20%, SMD

UNITED CHEMI-CON EMZA6R3ADA470MD61G
Technical Data Sheet (372.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Automotive Qualification Standard:
-
Capacitance:
47 µF
Diameter:
4 mm
ESR:
1.35 ohm
Height:
5.8 mm
Lifetime @ Temperature:
2000 hours @ 125°C
MSL:
-
Operating Temperature Max:
105 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
MZA Series
Ripple Current AC:
90 mA
SVHC:
To Be Advised
Voltage Rating:
6.3 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000152

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 47UF 6.3V 20%, SMD

NICHICON

1,125 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.705 10+ S$0.376 100+ S$0.226 1000+ S$0.169 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 6.3 V, 4 ohm, 153 CRV Series

VISHAY

Cut Tape
255 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.33 10+ S$0.879 50+ S$0.534 100+ S$0.431 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 6.3 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,502 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.548 10+ S$0.249 100+ S$0.173 500+ S$0.151 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 6.3V, 20%, SMD

NICHICON

224 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.845 10+ S$0.448 100+ S$0.27 1000+ S$0.201 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 6.3V, 20%, SMD

VISHAY

1,519 in stock

Price for: Each

20+ S$0.812 100+ S$0.623 500+ S$0.50 1000+ S$0.442 more…

Buy

CAPACITOR ALUM ELEC, 47UF, 6.3V, 20%, SMD

NICHICON

22 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.093

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 6.3 V, TZV Series

RUBYCON

Cut Tape
596 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.829 10+ S$0.72 25+ S$0.514 50+ S$0.437 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 6.3 V, TZV Series

RUBYCON

Cut Tape
780 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.735 10+ S$0.648 25+ S$0.462 50+ S$0.393 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 6.3 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
10,444 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.457 10+ S$0.296 50+ S$0.18 100+ S$0.142 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 6.3 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,582 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.527 100+ S$0.341 1000+ S$0.207 3000+ S$0.164

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 105°C
  • Lifetime @ Temperature: 2000 hours @ 125°C
  • Voltage Rating: 6.3V
  • AE Capacitor Case: Radial Can - SMD
  • Product Range: MZA Series
  • Diameter: 4mm
  • Automotive Qualification Standard: -
  • ESR: 1.35ohm
  • Capacitance: 47µF
  • Packaging: Cut Tape
  • Ripple Current AC: 90mA
  • Height: 5.8mm