Low

UNITED CHEMI-CON  ESMG251ELL101MLN3S  ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 250V, 20%, RADIAL

UNITED CHEMI-CON ESMG251ELL101MLN3S
UNITED CHEMI-CON ESMG251ELL101MLN3S
Technical Data Sheet (192.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

UNITED CHEMI-CON ESMG251ELL101MLN3S
UNITED CHEMI-CON ESMG251ELL101MLN3S

Product Information

Capacitance:
100µF
Voltage Rating:
250V
Product Range:
SMG Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
31.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.007485