Low

UNITED CHEMI-CON  ESMG6R3ELL222MJ20S  CAPACITOR ALUM ELEC 2200UF, 6.3V, 20%, RADIAL

UNITED CHEMI-CON ESMG6R3ELL222MJ20S
Technical Data Sheet (192.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
2200µF
Product Range:
SMG Series
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Diameter:
10mm
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Height:
20mm
Lead Spacing:
5mm
Operating Temperature Min:
-40°C
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Max:
85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00204