Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CLB300ATP  LED LENSES

VCC (VISUAL COMMUNICATIONS COMPANY) CLB300ATP
Technical Data Sheet (336.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lens Type:
Clip-On
Beam Type:
-
LED Lens Colour:
Amber
Lens Diameter:
7.11mm
Lens Shape:
Round
Lens Material:
PC (Polycarbonate)
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85419000
Weight (kg):
.000123

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.