Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CMC321ATP  LED LENSES

VCC (VISUAL COMMUNICATIONS COMPANY) CMC321ATP
Technical Data Sheet (411.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lens Type:
Clip-On
Beam Type:
-
LED Lens Colour:
Amber
Lens Diameter:
7.62mm
Lens Shape:
Round
Lens Material:
PC (Polycarbonate)
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90019000
Weight (kg):
.000176

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.