Low

CNX440X024118 - 

LED CABLE, 18IN, 24AWG, WHITE/BLACK

CNX440X024118 - LED CABLE, 18IN, 24AWG, WHITE/BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNX440X024118
Order Code:
1699924
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LED 5mm Panel 2 Position Socket
:
Free End
:
18"
:
457mm
:
Black, White
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

52 In stock

52 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
S$4.22 ( S$4.52  Inc. GST) S$ 4.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$4.22 (S$4.52)
10 + S$3.82 (S$4.09)
20 + S$2.84 (S$3.04)
50 + S$2.59 (S$2.77)
100 + S$2.52 (S$2.70)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.