Low

VCC (VISUAL COMMUNICATIONS COMPANY)  HMS"462"ATP  LED LENSES

VCC (VISUAL COMMUNICATIONS COMPANY) HMS"462"ATP
Manufacturer Part No:
HMS"462"ATP
Order Code:
1699940
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lens Type:
Clip-On
Beam Type:
-
LED Lens Colour:
Amber
Lens Diameter:
15.75mm
Lens Shape:
Round
Lens Material:
PC (Polycarbonate)
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.003084

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.